10-00119 | |
---|---|
DigiKey Part Number | 839-1010-ND |
Manufacturer | |
Manufacturer Product Number | 10-00119 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00119 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Thread Lock |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.27000 | ¥59.27 |
10 | ¥53.61600 | ¥536.16 |
25 | ¥50.65280 | ¥1,266.32 |
50 | ¥49.41800 | ¥2,470.90 |
100 | ¥46.94690 | ¥4,694.69 |
250 | ¥42.00512 | ¥10,501.28 |
500 | ¥39.53438 | ¥19,767.19 |
1,000 | ¥34.59258 | ¥34,592.58 |