10-00120 | |
---|---|
DigiKey Part Number | 839-1011-ND |
Manufacturer | |
Manufacturer Product Number | 10-00120 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 6.6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Flat 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Thread Lock |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥51.45700 | ¥514.57 |
25 | ¥48.61360 | ¥1,215.34 |
50 | ¥47.42800 | ¥2,371.40 |
100 | ¥45.05630 | ¥4,505.63 |
250 | ¥40.31396 | ¥10,078.49 |
500 | ¥37.94238 | ¥18,971.19 |
1,000 | ¥33.19959 | ¥33,199.59 |
2,500 | ¥31.53962 | ¥78,849.05 |