10-03923 | |
---|---|
DigiKey Part Number | 839-10-03923-ND |
Manufacturer | |
Manufacturer Product Number | 10-03923 |
Description | CBL ASSY 2.5MM PLUG-PLUG RND 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03923 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.48000 | ¥56.48 |
10 | ¥51.09800 | ¥510.98 |
25 | ¥48.27680 | ¥1,206.92 |
50 | ¥47.09800 | ¥2,354.90 |
100 | ¥44.74340 | ¥4,474.34 |
300 | ¥40.03320 | ¥12,009.96 |
600 | ¥37.67835 | ¥22,607.01 |
1,200 | ¥32.96859 | ¥39,562.31 |