1656301 | |
---|---|
DigiKey Part Number | 277-13624-ND |
Manufacturer | |
Manufacturer Product Number | 1656301 |
Description | CABLE ASSY DB25 SHIELDED GRAY 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | Extension, Serial | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.74000 | ¥116.74 |