10-03362 | |
---|---|
DigiKey Part Number | 839-1649-ND |
Manufacturer | |
Manufacturer Product Number | 10-03362 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 20' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 20.0' (6.10m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03362 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 20.0' (6.10m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.25000 | ¥133.25 |
32 | ¥109.42125 | ¥3,501.48 |
128 | ¥95.14969 | ¥12,179.16 |