10-03348 | |
---|---|
DigiKey Part Number | 839-1641-ND |
Manufacturer | |
Manufacturer Product Number | 10-03348 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 10.0' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03348 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 10.0' (3.05m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.16000 | ¥78.16 |
10 | ¥70.37400 | ¥703.74 |
25 | ¥66.29240 | ¥1,657.31 |
60 | ¥64.59333 | ¥3,875.60 |
120 | ¥62.89392 | ¥7,547.27 |
300 | ¥56.09487 | ¥16,828.46 |
540 | ¥52.69509 | ¥28,455.35 |
1,020 | ¥46.57559 | ¥47,507.10 |