LCP6186FSILI-SR(R) | |
---|---|
DigiKey Part Number | 1939-1879-ND |
Manufacturer | |
Manufacturer Product Number | LCP6186FSILI-SR(R) |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.63000 | ¥85.63 |
10 | ¥77.06500 | ¥770.65 |
25 | ¥72.60080 | ¥1,815.02 |
50 | ¥70.73900 | ¥3,536.95 |
100 | ¥68.87700 | ¥6,887.70 |
300 | ¥61.43070 | ¥18,429.21 |
500 | ¥57.70754 | ¥28,853.77 |
1,000 | ¥51.00596 | ¥51,005.96 |