VERSAFLEX-1/8-0-SP | |
---|---|
DigiKey Part Number | A118727-25-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-1/8-0-SP |
Description | SLEEVING 0.118" X 25M BLACK |
Customer Reference | |
Detailed Description | Sleeve X 82.02' (25.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.118" (3.00mm) | |
Diameter - Inside, Expanded | 0.252" (6.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.23000 | ¥134.23 |
5 | ¥121.41400 | ¥607.07 |
10 | ¥95.85100 | ¥958.51 |
25 | ¥89.46360 | ¥2,236.59 |
50 | ¥84.99000 | ¥4,249.50 |
100 | ¥83.07390 | ¥8,307.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/133/CH02014001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/133/CH02014001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/133/CH02014001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/133/CH02014001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/133/CH02014001_tmb.jpg)