VERSAFLEX-1/8-0-SP | |
---|---|
DigiKey Part Number | A118727-05-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-1/8-0-SP |
Description | SLEEVING 0.118" X 5M BLACK |
Customer Reference | |
Detailed Description | Sleeve X 16.41' (5.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.118" (3.00mm) | |
Diameter - Inside, Expanded | 0.252" (6.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 16.41' (5.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
5 | ¥32.20200 | ¥161.01 |
10 | ¥24.81500 | ¥248.15 |
25 | ¥22.80360 | ¥570.09 |
50 | ¥21.46220 | ¥1,073.11 |
100 | ¥20.12150 | ¥2,012.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/133/CH02014001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/133/CH02014001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/133/CH02014001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/133/CH02014001_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/382/133/CH02014001_tmb.jpg)