VERSAFLEX-1/4-0-SP | |
---|---|
DigiKey Part Number | A118728-05-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-1/4-0-SP |
Description | SLEEVING 0.236" X 5M BLACK |
Customer Reference | |
Detailed Description | Sleeve X 16.41' (5.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.236" (6.00mm) | |
Diameter - Inside, Expanded | 0.375" (9.52mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 16.41' (5.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.82000 | ¥49.82 |
5 | ¥47.81000 | ¥239.05 |
10 | ¥36.85300 | ¥368.53 |
25 | ¥33.86200 | ¥846.55 |
50 | ¥31.87100 | ¥1,593.55 |
100 | ¥29.87840 | ¥2,987.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/293/CH02024001_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/293/CH02024001_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/293/CH02024001_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/293/CH02024001_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/293/CH02024001_tmb%2864x64%29.jpg)