VERSAFLEX-1/2-0-SP | |
---|---|
DigiKey Part Number | A118730-01-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-1/2-0-SP |
Description | EXPAND SLEEVE 0.512"X3.28' BLK |
Customer Reference | |
Detailed Description | Sleeve X 3.28' (1.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.512" (13.00mm) | |
Diameter - Inside, Expanded | 0.748" (19.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 3.28' (1.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
5 | ¥24.62000 | ¥123.10 |
10 | ¥18.98300 | ¥189.83 |
25 | ¥17.44120 | ¥436.03 |
50 | ¥16.41420 | ¥820.71 |
100 | ¥15.38890 | ¥1,538.89 |