1-604771-9 | |
---|---|
DigiKey Part Number | A112496-ND |
Manufacturer | |
Manufacturer Product Number | 1-604771-9 |
Description | CBL TIE LOCKING NAT 18LBS 4.06" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.75" (19.05mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 1-604771-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.338' (103.00mm, 4.06") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.81100 | ¥18.11 |
25 | ¥1.60520 | ¥40.13 |
50 | ¥1.49800 | ¥74.90 |
100 | ¥1.39080 | ¥139.08 |
250 | ¥1.23028 | ¥307.57 |
500 | ¥1.17690 | ¥588.45 |
1,000 | ¥0.96285 | ¥962.85 |
2,500 | ¥0.88263 | ¥2,206.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/291/033/x-604771-0_tmb.jpg)