HLMP1790 | |
---|---|
DigiKey Part Number | 1080-1050-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1790 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.30mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.19300 | ¥21.93 |
250 | ¥0.98480 | ¥246.20 |
500 | ¥0.88956 | ¥444.78 |
1,000 | ¥0.73068 | ¥730.68 |
2,000 | ¥0.63538 | ¥1,270.76 |
5,000 | ¥0.57184 | ¥2,859.20 |
10,000 | ¥0.50831 | ¥5,083.10 |
25,000 | ¥0.47654 | ¥11,913.50 |