FDMM008GMG-XR00 | |
---|---|
DigiKey Part Number | 3052-FDMM008GMG-XR00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM008GMG-XR00 |
Description | ROM MICROSD 8GB MLC GOLD GRADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB MLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.10000 | ¥154.10 |
10 | ¥143.48300 | ¥1,434.83 |
25 | ¥141.94440 | ¥3,548.61 |
50 | ¥138.44360 | ¥6,922.18 |
100 | ¥121.53380 | ¥12,153.38 |
250 | ¥117.43404 | ¥29,358.51 |
500 | ¥114.27408 | ¥57,137.04 |