27E893 | |
---|---|
DigiKey Part Number | PB166-ND |
Manufacturer | |
Manufacturer Product Number | 27E893 |
Description | RELAY SOCKET 11 POS DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | KU Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.36000 | ¥169.36 |
10 | ¥150.57900 | ¥1,505.79 |
30 | ¥143.04800 | ¥4,291.44 |
40 | ¥135.51850 | ¥5,420.74 |
80 | ¥127.98938 | ¥10,239.15 |
230 | ¥116.69604 | ¥26,840.09 |
440 | ¥109.16727 | ¥48,033.60 |