KUMP-11D18-24 | |
---|---|
DigiKey Part Number | PB618-ND |
Manufacturer | |
Manufacturer Product Number | KUMP-11D18-24 |
Description | RELAY GEN PURPOSE DPDT 15A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4155VA | |
Coil Current | 51 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 472 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.20000 | ¥163.20 |
10 | ¥155.05300 | ¥1,550.53 |
25 | ¥146.89480 | ¥3,672.37 |
50 | ¥143.67540 | ¥7,183.77 |