KUL-11D15D-12 | |
---|---|
DigiKey Part Number | PB625-ND |
Manufacturer | |
Manufacturer Product Number | KUL-11D15D-12 |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 133.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -45°C ~ 50°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,004.70000 | ¥1,004.70 |
10 | ¥948.85700 | ¥9,488.57 |
25 | ¥893.04200 | ¥22,326.05 |
50 | ¥837.22700 | ¥41,861.35 |
100 | ¥781.41220 | ¥78,141.22 |