NSYTRAABV35 | |
---|---|
DigiKey Part Number | 4008-NSYTRAABV35-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRAABV35 |
Description | END BRACKET, SCREW FOR 35MM DIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Clamp For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Clamp | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.06000 | ¥37.06 |
10 | ¥33.63000 | ¥336.30 |
25 | ¥31.85360 | ¥796.34 |
50 | ¥31.11400 | ¥1,555.70 |
100 | ¥29.63180 | ¥2,963.18 |
250 | ¥25.92780 | ¥6,481.95 |
500 | ¥25.18700 | ¥12,593.50 |
1,000 | ¥21.48303 | ¥21,483.03 |
2,500 | ¥20.92649 | ¥52,316.23 |