FX29K0-040B-0025-L | |
---|---|
DigiKey Part Number | 223-FX29K0-040B-0025-L-ND |
Manufacturer | |
Manufacturer Product Number | FX29K0-040B-0025-L |
Description | FORCE SENSOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 12.50kgf (28lbs) | |
Output | Digital | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 5.5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥583.10000 | ¥583.10 |
10 | ¥490.99600 | ¥4,909.96 |
25 | ¥460.30680 | ¥11,507.67 |
100 | ¥444.96390 | ¥44,496.39 |