FX1901-0001-0025-L | |
---|---|
DigiKey Part Number | 223-1528-ND |
Manufacturer | |
Manufacturer Product Number | FX1901-0001-0025-L |
Description | SENSOR TENSE LOAD CELL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | FX1901-0001-0025-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 11.34kgf (25lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | - | |
Voltage - Supply | 5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.95000 | ¥258.95 |
10 | ¥215.76900 | ¥2,157.69 |
25 | ¥191.11080 | ¥4,777.77 |
100 | ¥184.94740 | ¥18,494.74 |