FX292X-100A-0025-L | |
---|---|
DigiKey Part Number | 223-FX292X-100A-0025-L-ND |
Manufacturer | |
Manufacturer Product Number | FX292X-100A-0025-L |
Description | 25LBF COMPRESSION LOAD CELL, 100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Operating Force | 12.50kgf (28lbs) | |
Output | Analog Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 1V ~ 6V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.54000 | ¥238.54 |
20 | ¥198.79250 | ¥3,975.85 |
40 | ¥176.07300 | ¥7,042.92 |
80 | ¥170.39413 | ¥13,631.53 |
440 | ¥159.03418 | ¥69,975.04 |