FX29K0-100A-0010-L | |
---|---|
DigiKey Part Number | 223-FX29K0-100A-0010-L-ND |
Manufacturer | |
Manufacturer Product Number | FX29K0-100A-0010-L |
Description | 10LBF COMPRESSION LOAD CELL, I2C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 5.00kgf (11lbs) | |
Output | Digital | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 5.5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.70000 | ¥368.70 |
20 | ¥307.22550 | ¥6,144.51 |
40 | ¥272.11325 | ¥10,884.53 |
100 | ¥263.33620 | ¥26,333.62 |