9541-100C-D-C-3-S | |
---|---|
DigiKey Part Number | 223-9541-100C-D-C-3-S-ND |
Manufacturer | |
Manufacturer Product Number | 9541-100C-D-C-3-S |
Description | LS509-51 LIQUID LEVEL SENSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1.42PSI ~ 1.42PSI (-9.81kPa ~ 9.81kPa) Differential Male - 0.12" (3mm) Tube, Dual 14 b 16-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | 9541-100C-D-C-3-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -1.42PSI ~ 1.42PSI (-9.81kPa ~ 9.81kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 12PSI (82.74kPa) | |
Operating Temperature | -5°C ~ 65°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC Module, Dual Top Ports | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.58000 | ¥177.58 |
10 | ¥148.90900 | ¥1,489.09 |