81117-000 | |
---|---|
DigiKey Part Number | 223-81117-000-ND |
Manufacturer | |
Manufacturer Product Number | 81117-000 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Panel Mount, M16 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 81117-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16 Thread | |
Material - Housing & Prism | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -30°C ~ 110°C | |
Voltage Rating | 250V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.89000 | ¥195.89 |
10 | ¥163.24400 | ¥1,632.44 |
25 | ¥144.59120 | ¥3,614.78 |
100 | ¥139.92630 | ¥13,992.63 |
500 | ¥130.59746 | ¥65,298.73 |