20009209-02 | |
---|---|
DigiKey Part Number | 223-1928-ND |
Manufacturer | |
Manufacturer Product Number | 20009209-02 |
Description | SENSOR RTD 1000OHM PROBE |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 250°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥932.84000 | ¥932.84 |
10 | ¥777.39400 | ¥7,773.94 |
25 | ¥751.48360 | ¥18,787.09 |