5016951 | |
---|---|
DigiKey Part Number | 1759-5016951-ND |
Manufacturer | |
Manufacturer Product Number | 5016951 |
Description | SENSOR RTD 1000OHM PROBE |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.87000 | ¥113.87 |
10 | ¥90.11900 | ¥901.19 |
25 | ¥85.37200 | ¥2,134.30 |
100 | ¥73.51630 | ¥7,351.63 |
500 | ¥68.77304 | ¥34,386.52 |
1,000 | ¥65.21581 | ¥65,215.81 |