ANT-DB1-LPD-125 | |
---|---|
DigiKey Part Number | 343-ANT-DB1-LPD-125-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-LPD-125 |
Description | RF ANT 2.4&5GHZ WHP PNL HING UFL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5GHz ISM, U-NII, WiFi, WLAN Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 2.8dB, 4.5dB U.FL (UMCC), IPEX MHF1 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-LPD-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | -14.7dB, -14.2dB | |
Gain | 2.8dB, 4.5dB | |
Power - Max | 10 W | |
Features | Cable - 125mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 4.134" (105.00mm) | |
Applications | ISM, U-NII, WiFi, WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.62000 | ¥39.62 |
250 | ¥38.25548 | ¥9,563.87 |
500 | ¥36.47038 | ¥18,235.19 |
1,000 | ¥34.74872 | ¥34,748.72 |