TRF1001 | |
---|---|
DigiKey Part Number | TRF1001-ND |
Manufacturer | |
Manufacturer Product Number | TRF1001 |
Description | RF ANT 2.4GHZ WHIP/TILT PANEL MT |
Customer Reference | |
Detailed Description | 2.4GHz MiWi, Wi-Fi, Zigbee™ Whip, Tilt RF Antenna 2dBi U.FL (UMCC), IPEX MHF1 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.441" (62.00mm) | |
Applications | MiWi, Wi-Fi, Zigbee™ | |
Base Product Number |