ANT-2.4-PML-UFL | |
---|---|
DigiKey Part Number | ANT-2.4-PML-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-PML-UFL |
Description | RF ANT 2.4GHZ WHIP/TILT PANEL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Tilt RF Antenna 2.35GHz ~ 2.6GHz 2.4dBi U.FL (UMCC), IPEX MHF1 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.35GHz ~ 2.6GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | Cable - 305mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 5.917" (150.30mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.63000 | ¥99.63 |
10 | ¥93.08800 | ¥930.88 |
25 | ¥89.85800 | ¥2,246.45 |
100 | ¥87.98760 | ¥8,798.76 |