ANT-2.4-LPW-125 | |
---|---|
DigiKey Part Number | 343-ANT-2.4-LPW-125-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-LPW-125 |
Description | RF ANT 2.4GHZ WHIP PNL-MNT HINGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Whip, Tilt RF Antenna 2.4GHz ~ 2.483.5GHz 2.8dBi IPEX MHF1 (U.FL) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-LPW-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -14.6dB | |
Gain | 2.8dBi | |
Power - Max | 10 W | |
Features | Cable - 125mm | |
Termination | IPEX MHF1 (U.FL) | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.693" (93.79mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.11000 | ¥39.11 |