ANT060 | |
---|---|
DigiKey Part Number | 1914-1000-ND |
Manufacturer | |
Manufacturer Product Number | ANT060 |
Description | EXTERNAL ANTENNA WITH PANEL MOUN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 6dBi SMA Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 7.677" (195.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |