225713-E | |
---|---|
DigiKey Part Number | 2684-225713-E-ND |
Manufacturer | |
Manufacturer Product Number | 225713-E |
Description | PWRELMT 08PIN PFIT ANG M5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M5 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Press-Fit | |
Current Rating (Amps) | 80 A | |
Number of Pins | 8 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.27900 | ¥462.79 |
30 | ¥43.59667 | ¥1,307.90 |
50 | ¥42.47920 | ¥2,123.96 |
100 | ¥41.36100 | ¥4,136.10 |
250 | ¥39.36176 | ¥9,840.44 |