225699-E | |
---|---|
DigiKey Part Number | 2684-225699-E-ND |
Manufacturer | |
Manufacturer Product Number | 225699-E |
Description | PWRELMT 09PIN PFIT ANG M3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Screw Terminal, Power Tap M3 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Press-Fit | |
Current Rating (Amps) | 90 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.26000 | ¥43.26 |
10 | ¥39.08500 | ¥390.85 |
25 | ¥36.92320 | ¥923.08 |
50 | ¥36.02160 | ¥1,801.08 |
100 | ¥34.22050 | ¥3,422.05 |
400 | ¥31.70923 | ¥12,683.69 |