214786-E | |
---|---|
DigiKey Part Number | 2684-214786-E-ND |
Manufacturer | |
Manufacturer Product Number | 214786-E |
Description | POWERTAP M4 SOLDER 10 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 214786-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 40 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.60500 | ¥196.05 |
25 | ¥18.57040 | ¥464.26 |
50 | ¥18.14040 | ¥907.02 |
100 | ¥17.27590 | ¥1,727.59 |
250 | ¥15.11624 | ¥3,779.06 |
500 | ¥14.68454 | ¥7,342.27 |
1,000 | ¥12.52496 | ¥12,524.96 |
3,000 | ¥11.66121 | ¥34,983.63 |