MUR860 | |
---|---|
DigiKey Part Number | 1801-MUR860-ND |
Manufacturer | |
Manufacturer Product Number | MUR860 |
Description | DIODE GEN PURP 600V 8A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MUR860 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
50 | ¥7.11140 | ¥355.57 |
100 | ¥5.63520 | ¥563.52 |
500 | ¥4.77614 | ¥2,388.07 |
1,000 | ¥3.89071 | ¥3,890.71 |
2,000 | ¥3.66264 | ¥7,325.28 |
5,000 | ¥3.48823 | ¥17,441.15 |
10,000 | ¥3.32725 | ¥33,272.50 |