AMT0450026DB0000G | |
---|---|
DigiKey Part Number | 1818-AMT0450026DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0450026DB0000G |
Description | SCREW TERMINALBRACKET M5 4 PIN R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M5 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 80 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
5 | ¥5.20600 | ¥26.03 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥4.07200 | ¥101.80 |
50 | ¥3.89960 | ¥194.98 |
100 | ¥3.46620 | ¥346.62 |
250 | ¥3.29248 | ¥823.12 |
500 | ¥3.11924 | ¥1,559.62 |
1,000 | ¥2.94601 | ¥2,946.01 |