DTF13-2P | |
---|---|
DigiKey Part Number | 1734-1033-ND |
Manufacturer | |
Manufacturer Product Number | DTF13-2P |
Description | CONN HEADER R/A 2POS 5.46MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTF13-2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.760" (19.30mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥46.85300 | ¥468.53 |
25 | ¥44.26400 | ¥1,106.60 |
50 | ¥43.18360 | ¥2,159.18 |
100 | ¥41.02520 | ¥4,102.52 |
250 | ¥36.70668 | ¥9,176.67 |
500 | ¥34.54736 | ¥17,273.68 |
1,000 | ¥30.22899 | ¥30,228.99 |
2,500 | ¥28.71750 | ¥71,793.75 |