DTF13-12PB | |
---|---|
DigiKey Part Number | 1734-1032-ND |
Manufacturer | |
Manufacturer Product Number | DTF13-12PB |
Description | CONN HEADER R/A 12POS 4.44MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTF13-12PB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.112" (2.84mm) | |
Overall Contact Length | - | |
Insulation Height | 0.909" (23.09mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68 | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.20000 | ¥103.20 |
10 | ¥91.46500 | ¥914.65 |
25 | ¥87.94360 | ¥2,198.59 |
72 | ¥84.42639 | ¥6,078.70 |
144 | ¥79.73604 | ¥11,481.99 |
288 | ¥72.70066 | ¥20,937.79 |
504 | ¥68.01026 | ¥34,277.17 |
1,008 | ¥62.38181 | ¥62,880.86 |