DT06-12SB-P012 | |
---|---|
DigiKey Part Number | 1734-1407-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB-P012 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SB-P012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Enhanced Seal, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥28.16000 | ¥281.60 |
25 | ¥26.67200 | ¥666.80 |
50 | ¥26.05300 | ¥1,302.65 |
100 | ¥24.81250 | ¥2,481.25 |
250 | ¥21.84168 | ¥5,460.42 |