DT06-12SC-P012 | |
---|---|
DigiKey Part Number | 1734-1408-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SC-P012 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SC-P012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Enhanced Seal, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.01000 | ¥55.01 |
10 | ¥49.71000 | ¥497.10 |
25 | ¥46.96320 | ¥1,174.08 |
50 | ¥45.81720 | ¥2,290.86 |
100 | ¥43.52590 | ¥4,352.59 |
250 | ¥38.94436 | ¥9,736.09 |
500 | ¥36.65366 | ¥18,326.83 |
1,000 | ¥32.07193 | ¥32,071.93 |
2,500 | ¥30.46836 | ¥76,170.90 |