TE Connectivity Deutsch Connectors Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
549 In Stock | 1 : ¥73.48000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 4 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.926" (23.52mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | - | Black | - | - | |||
2,192 In Stock | 1 : ¥90.88000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.880" (22.35mm) | Circular | Tin | - | Tin | - | Polyamide (PA), Nylon | - | -55°C ~ 125°C | IP68 | - | Black | - | - | |||
4,055 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.359" (9.12mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.125" (3.18mm) | - | 1.377" (34.98mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | - | Black | - | - | |||
1,000 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.359" (9.12mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.125" (3.18mm) | - | 1.377" (34.98mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | - | Gray | - | - | |||
1,670 In Stock | 1 : ¥95.48000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.280" (7.10mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.299" (33.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Gray | - | - | |||
1,823 In Stock | 1 : ¥103.20000 Tray | Tray | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 0.909" (23.09mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | IP68 | - | Gray | - | - | |||
391 In Stock | 1 : ¥105.99000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 4 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | - | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | - | Gray | - | 250VDC | |||
943 In Stock | 1 : ¥108.53000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.388" (35.26mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Gray | - | 250VDC | |||
572 In Stock | 1 : ¥117.32000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 6 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | - | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Mounting Flange | -55°C ~ 105°C | - | - | Gray | - | 250VDC | |||
336 In Stock | 1 : ¥147.20000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.388" (35.26mm) | Circular | - | - | - | - | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Black | - | 250VDC | |||
388 In Stock | 1 : ¥147.69000 Tray | Tray | Active | Header | Male Pin | 0.157" (4.00mm) | 23 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | - | Circular | Gold-Palladium | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Sealed | -40°C ~ 125°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
2,034 In Stock | 1 : ¥159.76000 Bulk | Bulk | Active | Header | Male Pin | - | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 1.378" (35.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Black | - | - | |||
2,774 In Stock | 1 : ¥173.97000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.400" (10.16mm) | 4 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.197" (5.00mm) | - | 1.055" (26.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange, Sealed | -55°C ~ 125°C | IP68/IP6K9K | - | Black | 25A | 250VAC/DC | |||
349 In Stock | 1 : ¥189.32000 Tube | Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 60 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 1.079" (27.40mm) | Circular | Gold | - | Tin | Brass | Polyester | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | Black | Varies by Wire Gauge | 250V | |||
2,530 In Stock | 1 : ¥202.29000 Bulk | Bulk | Active | Header | Male Pin | - | 24 (12 + 12) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 1.378" (35.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Gray | - | - | |||
457 In Stock | 1 : ¥355.40000 Bulk | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 21 | 3 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.183" (4.65mm) | - | 1.738" (44.15mm) | Rectangular | Silver | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mating Flange | - | - | - | Black | - | - | |||
288 In Stock | 1 : ¥528.79000 Tray | Tray | Active | Receptacle | Male Pin | - | 40 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Threaded | - | 0.125" (3.18mm) | - | - | Circular | Gold | - | Tin | - | Polyamide (PA), Nylon, Glass Filled | Board Guide, Flange | - | - | - | Black | - | - | |||
803 In Stock | 1 : ¥701.36000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 48 (12 x 4) | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.180" (4.57mm) | - | 2.097" (53.25mm) | Circular | Tin | - | Tin | - | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Black | - | 250VDC | |||
35 In Stock | 1 : ¥1,232.87000 Bulk | Bulk | Active | Socket | Male Pin | - | 30 | 6 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | - | - | - | Circular | Gold | - | Gold | Copper Alloy | Thermoplastic | - | -55°C ~ 175°C | - | - | Black | 5A | - | |||
112 In Stock | 1 : ¥51.80000 Bulk | Bulk | Active | Header | Male Pin | 0.215" (5.46mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.760" (19.30mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | - | Black | - | - | |||
4,304 In Stock | 1 : ¥58.70000 Tray | Tray | Active | Header | Tab | 0.197" (5.00mm) | 21 | 3 | 0.217" (5.50mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.118" (3.00mm) | - | 1.012" (25.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | -30°C ~ 100°C | - | UL94 HB | Black | - | 28VDC | |||
1,203 In Stock | 1 : ¥60.59000 Bulk | Bulk | Active | Receptacle | Male Pin | - | 3 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | - | - | 1.035" (26.30mm) | Circular | Tin | - | Tin | - | Polyamide (PA), Nylon | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 13A | 250VAC/DC | |||
2,753 In Stock | 1 : ¥67.65000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | 0.360" (9.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.185" (30.10mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Green | - | 250VDC | |||
2,046 In Stock | 1 : ¥80.21000 Bulk | Bulk | Active | Header | Male Pin | 0.215" (5.46mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.195" (30.35mm) | Circular | Nickel | - | Tin | Copper Alloy | Plastic | Mounting Flange | -55°C ~ 105°C | IP68/IP6K9K | - | Gray | - | 250VDC | |||
658 In Stock | 1 : ¥89.73000 Bulk | Bulk | Active | Header | Male Pin | 0.215" (5.46mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.080" (27.43mm) | Circular | Nickel | - | Tin | Copper Alloy | Plastic | Mounting Flange | -55°C ~ 125°C | IP68/IP6K9K | - | Gray | - | 250VDC |