DTM13-12PA-12PB-R008 | |
---|---|
DigiKey Part Number | 1734-1131-ND |
Manufacturer | |
Manufacturer Product Number | DTM13-12PA-12PB-R008 |
Description | CONN HEADER R/A 24POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 24 (12 + 12) position |
Datasheet | Datasheet |
EDA/CAD Models | DTM13-12PA-12PB-R008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.112" (2.84mm) | |
Overall Contact Length | - | |
Insulation Height | 1.378" (35.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Plastic | |
Features | Mounting Flange | |
Operating Temperature | - | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.29000 | ¥202.29 |
10 | ¥177.11000 | ¥1,771.10 |
25 | ¥169.45680 | ¥4,236.42 |
50 | ¥163.99080 | ¥8,199.54 |
105 | ¥158.52505 | ¥16,645.13 |
315 | ¥149.77863 | ¥47,180.27 |
525 | ¥145.40549 | ¥76,337.88 |