EEC-325X4A | |
---|---|
DigiKey Part Number | 1734-1062-ND |
Manufacturer | |
Manufacturer Product Number | EEC-325X4A |
Description | DTM ENCLOSURE W/VENTHOLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Enclosure For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | EEC-325X4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
Number of Positions | - | |
For Use With/Related Products | DTM Series | |
Features | IP67, IP6K9K, Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.15000 | ¥134.15 |
10 | ¥118.94100 | ¥1,189.41 |
25 | ¥114.36840 | ¥2,859.21 |
50 | ¥109.79320 | ¥5,489.66 |
100 | ¥103.69270 | ¥10,369.27 |
250 | ¥94.54340 | ¥23,635.85 |
500 | ¥88.44394 | ¥44,221.97 |
1,000 | ¥81.12439 | ¥81,124.39 |