EEC-325X4B-E016 | |
---|---|
DigiKey Part Number | 1734-1061-ND |
Manufacturer | |
Manufacturer Product Number | EEC-325X4B-E016 |
Description | DTM ENCLOSURE CLR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Enclosure For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | EEC-325X4B-E016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
Number of Positions | - | |
For Use With/Related Products | DTM Series | |
Features | IP67, IP6K9K, Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.48000 | ¥197.48 |
10 | ¥172.92300 | ¥1,729.23 |
25 | ¥165.45080 | ¥4,136.27 |
50 | ¥160.11360 | ¥8,005.68 |
100 | ¥154.77650 | ¥15,477.65 |
250 | ¥146.23760 | ¥36,559.40 |
500 | ¥141.96776 | ¥70,983.88 |