DT13-2P | |
---|---|
DigiKey Part Number | 1734-1452-ND |
Manufacturer | |
Manufacturer Product Number | DT13-2P |
Description | CONN HEADER R/A 2POS 5.46MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 2 position 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT13-2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 1.080" (27.43mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.73000 | ¥89.73 |
10 | ¥80.78400 | ¥807.84 |
25 | ¥76.10160 | ¥1,902.54 |
50 | ¥74.14940 | ¥3,707.47 |
100 | ¥72.19780 | ¥7,219.78 |
250 | ¥64.39280 | ¥16,098.20 |
500 | ¥60.49034 | ¥30,245.17 |
1,000 | ¥53.46561 | ¥53,465.61 |