DT06-2S-E005 | |
---|---|
DigiKey Part Number | 1734-1621-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-E005 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-E005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.33900 | ¥123.39 |
25 | ¥11.81520 | ¥295.38 |
50 | ¥11.55400 | ¥577.70 |
100 | ¥11.02870 | ¥1,102.87 |
250 | ¥9.97784 | ¥2,494.46 |
500 | ¥9.19022 | ¥4,595.11 |
1,600 | ¥7.61478 | ¥12,183.65 |
3,200 | ¥7.35221 | ¥23,527.07 |