DT06-2S-C015 | |
---|---|
DigiKey Part Number | 1734-1410-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-C015 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-C015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.87500 | ¥88.75 |
25 | ¥8.51200 | ¥212.80 |
50 | ¥8.32960 | ¥416.48 |
100 | ¥7.96840 | ¥796.84 |
250 | ¥7.24368 | ¥1,810.92 |
500 | ¥6.51940 | ¥3,259.70 |
1,800 | ¥5.43284 | ¥9,779.11 |
3,600 | ¥5.25177 | ¥18,906.37 |