DT04-6P-C015 | |
---|---|
DigiKey Part Number | 1734-1573-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P-C015 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-6P-C015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥21.17300 | ¥211.73 |
25 | ¥20.05160 | ¥501.29 |
50 | ¥19.58540 | ¥979.27 |
100 | ¥18.65270 | ¥1,865.27 |
250 | ¥16.32108 | ¥4,080.27 |
600 | ¥15.85492 | ¥9,512.95 |
1,200 | ¥13.52326 | ¥16,227.91 |
3,000 | ¥12.59064 | ¥37,771.92 |