DT04-3P-CE02 | |
---|---|
DigiKey Part Number | 1734-1566-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-CE02 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-CE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.18400 | ¥71.84 |
25 | ¥6.87320 | ¥171.83 |
50 | ¥6.72220 | ¥336.11 |
100 | ¥6.41600 | ¥641.60 |
250 | ¥5.80500 | ¥1,451.25 |
850 | ¥5.37906 | ¥4,572.20 |