DT06-12SA-CE10 | |
---|---|
DigiKey Part Number | 1734-1599-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SA-CE10 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SA-CE10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.06000 | ¥46.06 |
10 | ¥41.84500 | ¥418.45 |
25 | ¥39.63680 | ¥990.92 |
50 | ¥38.71420 | ¥1,935.71 |
100 | ¥36.87110 | ¥3,687.11 |
250 | ¥32.26224 | ¥8,065.56 |
500 | ¥31.34028 | ¥15,670.14 |
1,000 | ¥26.73145 | ¥26,731.45 |
2,500 | ¥24.88789 | ¥62,219.72 |